1N4736URTRE3
Microsemi Corporation
Description: Zener Diode, 6.8V V(Z), 10%, 1W,

Overview of 1N4736URTRE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4736URTRE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4736URTRE3 by Microsemi Corporation

1N4736URTRE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 1500
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
3.5 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
1 W
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Voltage Tol-Max
10%
Working Test Current
37 mA
Want to compare parts?
  1. 1N4736URTRE3
    Microsemi Corporation
    Zener Diode, 6.8V V(Z), 10%, 1W,
    VS

Alternate Parts for 1N4736URTRE3

This table gives cross-reference parts and alternative options found for 1N4736URTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4736URTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDLL3016A Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4736URTRE3 vs CDLL3016A
MX1N4736URE3TR Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MX1N4736URE3TR
MV1N4736URE3 Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MV1N4736URE3
MSP1N4736URTR Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MSP1N4736URTR
MV1N3016AUR-1E3 Zener Diode, 6.8V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MV1N3016AUR-1E3
MV1N3016AUR-1 Zener Diode, 6.8V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MV1N3016AUR-1
MX1N3016AUR-1E3 Zener Diode, 6.8V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MX1N3016AUR-1E3
CDLL4736 Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4736URTRE3 vs CDLL4736
MQ1N4736UR Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MQ1N4736UR
MSP1N3016AUR-1TR Zener Diode, 6.8V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MSP1N3016AUR-1TR
Part Number Description Manufacturer Compare
CDLL4736 Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N4736URTRE3 vs CDLL4736
1N3016AUR-1E3 Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N4736URTRE3 vs 1N3016AUR-1E3
MV1N3016AUR-1 Zener Diode, 6.8V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MV1N3016AUR-1
MV1N3016AUR-1E3 Zener Diode, 6.8V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MV1N3016AUR-1E3
MSP1N4736URTR Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MSP1N4736URTR
MQ1N3016AUR-1E3 Zener Diode, 6.8V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MQ1N3016AUR-1E3
MQ1N4736UR Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MQ1N4736UR
1N3016AUR-1E3TR Zener Diode, 6.8V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs 1N3016AUR-1E3TR
MX1N3016AUR-1 Zener Diode, 6.8V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MX1N3016AUR-1
MV1N4736UR Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4736URTRE3 vs MV1N4736UR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4736URTRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4736URTRE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4736URTRE3 would you like to use for your alert(s)?
  • Please alert me when 1N4736URTRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4736URTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4736URTRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4736URTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4736URTRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4736URTRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: