Diodes
1N4735-BP
Micro Commercial Components
Description: Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN

Overview of 1N4735-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4735-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4735-BP by Micro Commercial Components

1N4735-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
10%
Working Test Current
41 mA
Want to compare parts?
  1. 1N4735-BP
    Micro Commercial Components
    Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
    VS

Alternate Parts for 1N4735-BP

This table gives cross-reference parts and alternative options found for 1N4735-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4735-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4735PE3TR Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4735-BP vs 1N4735PE3TR
1N4735G Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4735-BP vs 1N4735G
1N4735 Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Fairchild Semiconductor Corporation 1N4735-BP vs 1N4735
1N4735 Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4735-BP vs 1N4735
1N4735PE3/TR Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4735-BP vs 1N4735PE3/TR
1N4735G Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4735-BP vs 1N4735G
1N4735P/TR12 Zener Diode, 6.2V V(Z), 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4735-BP vs 1N4735P/TR12
1N4735G Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4735-BP vs 1N4735G
1N4735 Zener Diode, 6.2V V(Z), 10%, 1W, DO-41, Surge Components Inc 1N4735-BP vs 1N4735
1N4735 Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4735-BP vs 1N4735
Part Number Description Manufacturer Compare
3EZ6.2D5TA 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4735-BP vs 3EZ6.2D5TA
MQ3EZ6.2D5TR Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4735-BP vs MQ3EZ6.2D5TR
MV3EZ6.2D5E3 Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4735-BP vs MV3EZ6.2D5E3
MQ3EZ6.2D5 Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4735-BP vs MQ3EZ6.2D5
1N4735 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4735-BP vs 1N4735
1N4735G Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4735-BP vs 1N4735G
1N4735P/TR8 Zener Diode, 6.2V V(Z), 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4735-BP vs 1N4735P/TR8
MSP3EZ6.2D5TR Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4735-BP vs MSP3EZ6.2D5TR
3EZ6.2D5TA Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products 1N4735-BP vs 3EZ6.2D5TA
MV3EZ6.2D5 Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4735-BP vs MV3EZ6.2D5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4735-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4735-BP by Micro Commercial Components

  • Please alert me when 1N4735-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4735-BP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4735-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4735-BP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4735-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4735-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: