Datasheets
1N4734ARL by:

5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN

Part Details for 1N4734ARL by Motorola Mobility LLC

Overview of 1N4734ARL by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N4734ARL

1N4734ARL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4734ARL Part Data Attributes

1N4734ARL Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
1N4734ARL Motorola Mobility LLC 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code DO-41
Package Description O-LALF-W2
Pin Count 2
Manufacturer Package Code CASE 59-03
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V
Reverse Current-Max 10 µA
Surface Mount NO
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 45 mA

Alternate Parts for 1N4734ARL

This table gives cross-reference parts and alternative options found for 1N4734ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4734ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4734A Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N4734ARL vs 1N4734A
1N4734A-GT3 Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors 1N4734ARL vs 1N4734A-GT3
1N4734ARL 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4734ARL vs 1N4734ARL
BZV85-C5V6,113 BZV85 series - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors 1N4734ARL vs BZV85-C5V6,113
BZV85C5V6 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors 1N4734ARL vs BZV85C5V6
1N4734A Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Hitachi Ltd 1N4734ARL vs 1N4734A
1N4734ARL2 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4734ARL vs 1N4734ARL2
1N4734ATA2 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4734ARL vs 1N4734ATA2
933500590113 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors 1N4734ARL vs 933500590113
933931600133 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 1N4734ARL vs 933931600133
Part Number Description Manufacturer Compare
1N5919BP 5.6V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4734ARL vs 1N5919BP
1N4734A-GT3 Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors 1N4734ARL vs 1N4734A-GT3
JANTX1N3827A-1 Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Defense Logistics Agency 1N4734ARL vs JANTX1N3827A-1
933500590113 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors 1N4734ARL vs 933500590113
JAN1N3827A-1 Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Defense Logistics Agency 1N4734ARL vs JAN1N3827A-1
933931600133 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 1N4734ARL vs 933931600133
1N4734A Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Hitachi Ltd 1N4734ARL vs 1N4734A
BZV85-C5V6 DIODE 5.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors 1N4734ARL vs BZV85-C5V6
JANTXV1N6491 Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency 1N4734ARL vs JANTXV1N6491
1N4734C 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4734ARL vs 1N4734C

1N4734ARL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4734ARL by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4734ARL by Motorola Mobility LLC

  • Please alert me when 1N4734ARL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4734ARL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4734ARL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4734ARL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4734ARL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4734ARL by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: