There are no models available for this part yet.
Overview of 1N4734AG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4734AG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ8462
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N4734AG Min Qty: 302 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.7200 | Buy Now | |
DISTI #
1N4734AG
|
Avnet Americas | Diode Zener Single 5.6V 5% 1W 2-Pin DO-41 - Bulk (Alt: 1N4734AG) RoHS: Not Compliant Min Qty: 302 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $2.9200 | Buy Now | |
DISTI #
579-1N4734AG
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.7200 / $2.9200 | Order Now | |
DISTI #
1N4734AG
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.9200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $4.1500 | Buy Now | ||
Ameya Holding Limited | 62 |
|
RFQ | ||||
NAC | Zener Diodes RoHS: Compliant Min Qty: 119 Package Multiple: 1 | 0 |
|
$2.5500 / $3.0700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.8600 / $4.1500 | Buy Now |
CAD Models for 1N4734AG by Microchip Technology Inc
Part Data Attributes for 1N4734AG by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.6 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
45 mA
|
Alternate Parts for 1N4734AG
This table gives cross-reference parts and alternative options found for 1N4734AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4734AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4734A-B | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4734AG vs 1N4734A-B |
1N4734A | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | General Instrument Corp | 1N4734AG vs 1N4734A |
1N4734A-A | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4734AG vs 1N4734A-A |
1N4734A | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | SPC Multicomp | 1N4734AG vs 1N4734A |
1N4734A-13 | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Diodes Incorporated | 1N4734AG vs 1N4734A-13 |
1N4734A-T | Zener Diode, 5.6V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N4734AG vs 1N4734A-T |
1N4734A | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | 1N4734AG vs 1N4734A |
1N4734A | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4734AG vs 1N4734A |
933500590133 | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4734AG vs 933500590133 |
1N4734A | Zener Diode, 5.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4734AG vs 1N4734A |