1N4734A-A
Description: Zener Diode,

Overview of 1N4734A-A by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for 1N4734A-A by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4734A-A by Micro Commercial Components

1N4734A-A
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1N4734A-A
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for 1N4734A-A

This table gives cross-reference parts and alternative options found for 1N4734A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4734A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4734A-G Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN Promax-Johnton Electronic Corporation 1N4734A-A vs 1N4734A-G
1N4734A-GT/B Zener Diode, 5.6V V(Z), 5%, 1W, PanJit Semiconductor 1N4734A-A vs 1N4734A-GT/B
1N4734A-G Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN PanJit Semiconductor 1N4734A-A vs 1N4734A-G
1N4734A-BP Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4734A-A vs 1N4734A-BP
1N4734AG Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4734A-A vs 1N4734AG
1N4734A Zener 1W 5% 5.6 V, 3000-BLKBG onsemi 1N4734A-A vs 1N4734A
1N4734APTR Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4734A-A vs 1N4734APTR
933500590133 Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 1N4734A-A vs 933500590133
1N4734ARL Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4734A-A vs 1N4734ARL
1N4734A Zener Diode, 5.6V V(Z), 5%, 1W, Formosa Microsemi Co Ltd 1N4734A-A vs 1N4734A
Part Number Description Manufacturer Compare
1N4734A,113 1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 1N4734A-A vs 1N4734A,113
1N4734A Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, TDK Micronas GmbH 1N4734A-A vs 1N4734A
1N4734ATA2 Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4734A-A vs 1N4734ATA2
1N4734ATR Zener 1W 5% 5.6 V (Tape & Reel), 3000-REEL onsemi 1N4734A-A vs 1N4734ATR
1N4734A_T50A Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 onsemi 1N4734A-A vs 1N4734A_T50A
BZV85-C5V6,113 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 1N4734A-A vs BZV85-C5V6,113
933931600133 Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 1N4734A-A vs 933931600133
1N4734ATA Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4734A-A vs 1N4734ATA
1N4734A Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 1N4734A-A vs 1N4734A
1N4734AT26A Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Fairchild Semiconductor Corporation 1N4734A-A vs 1N4734AT26A

Related Parts for 1N4734A-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4734A-A by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4734A-A by Micro Commercial Components

  • Please alert me when 1N4734A-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4734A-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4734A-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4734A-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4734A-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4734A-A by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: