-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 355 |
|
$0.0846 / $0.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4734
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N4734
Motorola Semiconductor Products
Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Motorola | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 45 mA |
This table gives cross-reference parts and alternative options found for 1N4734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4734 | EIC Semiconductor Inc | Check for Price | Zener Diode, 5.6V V(Z), 10%, 1W, | 1N4734 vs 1N4734 |
1N4734 | Micro Commercial Components | Check for Price | Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | 1N4734 vs 1N4734 |
1N4734G | Microchip Technology Inc | Check for Price | Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL | 1N4734 vs 1N4734G |
1N4734G | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4734 vs 1N4734G |
1N4734-TP | Micro Commercial Components | Check for Price | Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | 1N4734 vs 1N4734-TP |
1N4734 | Surge Components Inc | Check for Price | Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, | 1N4734 vs 1N4734 |
1N4734 | Renesas Electronics Corporation | Check for Price | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS, MODIFIED DO-41, 2 PIN | 1N4734 vs 1N4734 |
1N4734 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4734 vs 1N4734 |
1N4734 | Semitronics Corp | Check for Price | Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4734 vs 1N4734 |
1N4734-AP | Micro Commercial Components | Check for Price | Zener Diode, 5.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | 1N4734 vs 1N4734-AP |