Part Details for 1N4733AURE3 by Microchip Technology Inc
Overview of 1N4733AURE3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4733AURE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8450
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip 1N4733AURE3 Min Qty: 258 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.2000 | Buy Now |
DISTI #
150-1N4733AURE3-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 258 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2000 | Buy Now |
DISTI #
1N4733AURE3
|
Avnet Americas | Diode Zener Single 5.1V 5% 1W 2-Pin MELF DO-213AB Bag - Bulk (Alt: 1N4733AURE3) RoHS: Not Compliant Min Qty: 258 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0900 / $3.4500 | Buy Now |
DISTI #
494-1N4733AURE3
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 186 |
|
$3.2000 / $3.4500 | Buy Now |
DISTI #
1N4733AURE3
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 258 Package Multiple: 1 | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3700 / $4.8800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 101 Package Multiple: 1 | 0 |
|
$3.0000 / $3.6200 | Buy Now |
DISTI #
1N4733AURE3
|
Avnet Silica | Diode Zener Single 5.1V 5% 1W 2-Pin MELF DO-213AB Bag (Alt: 1N4733AURE3) RoHS: Compliant Min Qty: 258 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N4733AURE3
|
EBV Elektronik | Diode Zener Single 5.1V 5% 1W 2-Pin MELF DO-213AB Bag (Alt: 1N4733AURE3) RoHS: Compliant Min Qty: 258 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N4733AURE3
1N4733AURE3 CAD Models
1N4733AURE3 Part Data Attributes
|
1N4733AURE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4733AURE3
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for 1N4733AURE3
This table gives cross-reference parts and alternative options found for 1N4733AURE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4733AURE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N4733AUR-1 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4733AURE3 vs MX1N4733AUR-1 |
1N4733AURTR | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4733AURE3 vs 1N4733AURTR |
JANTX1N4733AUR-1 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4733AURE3 vs JANTX1N4733AUR-1 |
MSP1N4733AUR-1TRE3 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4733AURE3 vs MSP1N4733AUR-1TRE3 |
MSP1N4733AUR-1E3/TR | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4733AURE3 vs MSP1N4733AUR-1E3/TR |
JANS1N4733AUR-1 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4733AURE3 vs JANS1N4733AUR-1 |
MQ1N4733AURE3TR | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4733AURE3 vs MQ1N4733AURE3TR |
1N4733AURE3/TR | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4733AURE3 vs 1N4733AURE3/TR |
1N4733AUR-1TR | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4733AURE3 vs 1N4733AUR-1TR |
MX1N4733AURE3 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4733AURE3 vs MX1N4733AURE3 |