Part Details for 1N4733A-BP by Micro Commercial Components
Overview of 1N4733A-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4733A-BP
1N4733A-BP CAD Models
1N4733A-BP Part Data Attributes:
|
1N4733A-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4733A-BP
Micro Commercial Components
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for 1N4733A-BP
This table gives cross-reference parts and alternative options found for 1N4733A-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4733A-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4733ATR | Zener 1W 5% 5.1 V (Tape & Reel), 3000-REEL | onsemi | 1N4733A-BP vs 1N4733ATR |
1N4733A(DO41) | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4733A-BP vs 1N4733A(DO41) |
1N4733A | 5.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | 1N4733A-BP vs 1N4733A |
1N4733A-T50R | Zener 1W 5% 5.1 V, 3000-REEL | onsemi | 1N4733A-BP vs 1N4733A-T50R |
1N4733G | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4733A-BP vs 1N4733G |
1N4733A-G | Zener Diode, | HY Electronic Corp | 1N4733A-BP vs 1N4733A-G |
1N4733ATA | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4733A-BP vs 1N4733ATA |
1N4733APE3/TR8 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4733A-BP vs 1N4733APE3/TR8 |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | International Semiconductor Inc | 1N4733A-BP vs 1N4733A |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4733A-BP vs 1N4733A |