Diodes
1N4732A-TB-LF
Won-Top Electronics Co Ltd
Description: Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1N4732A-TB-LF by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for 1N4732A-TB-LF by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4732A-TB-LF by Won-Top Electronics Co Ltd

1N4732A-TB-LF
Won-Top Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
4.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
53 mA
Want to compare parts?
  1. 1N4732A-TB-LF
    Won-Top Electronics Co Ltd
    Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N4732A-TB-LF

This table gives cross-reference parts and alternative options found for 1N4732A-TB-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4732A-TB-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3825A Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N4732A-TB-LF vs JANTX1N3825A
1N3825A-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4732A-TB-LF vs 1N3825A-1
1N4732A-TB Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4732A-TB-LF vs 1N4732A-TB
1N3825A Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components 1N4732A-TB-LF vs 1N3825A
1N3825A-AP Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components 1N4732A-TB-LF vs 1N3825A-AP
1N4732A Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 SynSemi Inc 1N4732A-TB-LF vs 1N4732A
MSP1N4732APE3TR Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4732A-TB-LF vs MSP1N4732APE3TR
1N3825A-B Zener Diode, Micro Commercial Components 1N4732A-TB-LF vs 1N3825A-B
1N3825A-T Zener Diode, Micro Commercial Components 1N4732A-TB-LF vs 1N3825A-T
MQ1N4732APE3TR Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4732A-TB-LF vs MQ1N4732APE3TR
Part Number Description Manufacturer Compare
1N4732AG Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4732A-TB-LF vs 1N4732AG
1N5012ATR Zener Diode, 4.7V V(Z), 2.5W, Silicon, Unidirectional Central Semiconductor Corp 1N4732A-TB-LF vs 1N5012ATR
MZP4732A Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4732A-TB-LF vs MZP4732A
1N4732A Zener Diode, 4.7V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4732A-TB-LF vs 1N4732A
1N5917BP-BP Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4732A-TB-LF vs 1N5917BP-BP
BZX85C4V7T50R Zener Diode, 4.7V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Fairchild Semiconductor Corporation 1N4732A-TB-LF vs BZX85C4V7T50R
1N5917BP-TP Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4732A-TB-LF vs 1N5917BP-TP
RD4.3EC Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, NEC Electronics America Inc 1N4732A-TB-LF vs RD4.3EC
1N5917BGTR Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4732A-TB-LF vs 1N5917BGTR
1N4732 Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 Continental Device India Ltd 1N4732A-TB-LF vs 1N4732

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4732A-TB-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4732A-TB-LF by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1N4732A-TB-LF would you like to use for your alert(s)?
  • Please alert me when 1N4732A-TB-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4732A-TB-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4732A-TB-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4732A-TB-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4732A-TB-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4732A-TB-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: