1N4730G
Description: Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL

Overview of 1N4730G by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N4730G by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4730G by Microchip Technology Inc

1N4730G
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.9 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
64 mA
Want to compare parts?
  1. 1N4730G
    Microchip Technology Inc
    Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL
    VS

Alternate Parts for 1N4730G

This table gives cross-reference parts and alternative options found for 1N4730G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4730G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4730 Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4730G vs 1N4730
1N4730G Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4730G vs 1N4730G
1N4730 Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, General Instrument Corp 1N4730G vs 1N4730
1N4730 Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4730G vs 1N4730
1N4730 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS, MODIFIED DO-41, 2 PIN Renesas Electronics Corporation 1N4730G vs 1N4730
1N4730 Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 Continental Device India Ltd 1N4730G vs 1N4730
1N4730PE3TR Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4730G vs 1N4730PE3TR
1N4730 Zener Diode, 3.9V V(Z), 10%, 1W, DO-41, Surge Components Inc 1N4730G vs 1N4730
1N4730 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4730G vs 1N4730
1N4730 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments 1N4730G vs 1N4730
Part Number Description Manufacturer Compare
1N4730A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, General Instrument Corp 1N4730G vs 1N4730A
MX3EZ3.9D5E3TR Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4730G vs MX3EZ3.9D5E3TR
1N4730AG Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN EIC Semiconductor Inc 1N4730G vs 1N4730AG
1N4730 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4730G vs 1N4730
1N4730A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4730G vs 1N4730A
BZX85/C3V9 Zener Diode, 3.9V V(Z), 5%, 1.3W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N4730G vs BZX85/C3V9
1N3823E3 Zener Diode, 3.9V V(Z), 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N4730G vs 1N3823E3
1N4730A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N4730G vs 1N4730A
1N4730APE3/TR Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4730G vs 1N4730APE3/TR
1N4730A-T Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4730G vs 1N4730A-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4730G by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4730G by Microchip Technology Inc

  • Please alert me when 1N4730G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4730G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4730G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4730G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4730G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4730G by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: