1N4729A
Description: Zener 3.6V 1W 5%, 3000-BLKBG

Overview of 1N4729A by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for 1N4729A by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK3424
Newark Zener Diode, 1W, 3.6V, Do-41-2 |Onsemi 1N4729A Min Qty: 10690 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0510
$0.0510 Buy Now
DISTI # 18C8945
Newark Zener Diode, 1W, 3.6V, Do-41, Zener Voltage Vz Typ:3.6V, Power Dissipation Pd:1W, Diode Case Style:Do-41, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:1N47Xxa Series, Breakdown Voltage:3.6V Rohs Compliant: Yes |Onsemi 1N4729A Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1N4729A
Avnet Americas Diode Zener Single 3.6V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 1N4729A) RoHS: Compliant Min Qty: 10684 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 55774 Partner Stock
  • 10,684 $0.0346
  • 11,000 $0.0337
  • 22,000 $0.0328
  • 54,000 $0.0318
  • 110,000 $0.0309
  • 540,000 $0.0300
  • 1,100,000 $0.0290
$0.0290 / $0.0346 Buy Now
Quest Components Zener Diode, Two Terminal, 3.6 Volt, 5%, DO-204AL 1368
  • 1 $0.0600
  • 301 $0.0400
  • 876 $0.0360
$0.0360 / $0.0600 Buy Now

CAD Models for 1N4729A by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N4729A by onsemi

1N4729A
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN
Pin Count
2
Manufacturer Package Code
017AH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
69 mA
Want to compare parts?
  1. 1N4729A
    onsemi
    Zener 3.6V 1W 5%, 3000-BLKBG
    VS

Alternate Parts for 1N4729A

This table gives cross-reference parts and alternative options found for 1N4729A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4729A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4729A 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 Renesas Electronics Corporation 1N4729A vs 1N4729A
1N4729A Zener Diode ITT Interconnect Solutions 1N4729A vs 1N4729A
1N4729A Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4729A vs 1N4729A
1N4729 Zener Diode, 3.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4729A vs 1N4729
1N4729A-B Zener Diode, Micro Commercial Components 1N4729A vs 1N4729A-B
1N4729A Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4729A vs 1N4729A
1N4729ATR Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N4729A vs 1N4729ATR
1N4729APE3/TR Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4729A vs 1N4729APE3/TR
1N4729A-G Zener Diode HY Electronic Corp 1N4729A vs 1N4729A-G
1N4729ATA Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4729A vs 1N4729ATA
Part Number Description Manufacturer Compare
1N4729A-AP Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4729A vs 1N4729A-AP
1N4729A Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4729A vs 1N4729A
1N4729PE3TR Zener Diode, 3.6V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4729A vs 1N4729PE3TR
933931550113 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 1N4729A vs 933931550113
BZX85C3V6-BP Zener Diode, 3.6V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components 1N4729A vs BZX85C3V6-BP
BZX85C3V6 Zener Diode, 3.6V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4729A vs BZX85C3V6
1N4729A-G Zener Diode HY Electronic Corp 1N4729A vs 1N4729A-G
1N4729A Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N4729A vs 1N4729A
BZX85-C3V6 Zener Diode, 3.6V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, Microsemi Corporation 1N4729A vs BZX85-C3V6
BZX85C3V6 Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N4729A vs BZX85C3V6

Related Parts for 1N4729A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4729A by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4729A by onsemi

  • Please alert me when 1N4729A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4729A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4729A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4729A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4729A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4729A by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: