Part Details for 1N4728ATRTIN/LEAD by Central Semiconductor Corp
Overview of 1N4728ATRTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for 1N4728ATRTIN/LEAD
1N4728ATRTIN/LEAD CAD Models
1N4728ATRTIN/LEAD Part Data Attributes
|
1N4728ATRTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4728ATRTIN/LEAD
Central Semiconductor Corp
Zener Diode, 3.3V V(Z), 5%, 1W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |
Alternate Parts for 1N4728ATRTIN/LEAD
This table gives cross-reference parts and alternative options found for 1N4728ATRTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4728ATRTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4728A | Zener Diode, 3.3V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | 1N4728ATRTIN/LEAD vs 1N4728A |
ZGFM103V3B-M-H | Zener Diode, 3.3V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4728ATRTIN/LEAD vs ZGFM103V3B-M-H |
1N4728A | Zener Diode, 3.3V V(Z), 5%, 1W, | Galaxy Microelectronics | 1N4728ATRTIN/LEAD vs 1N4728A |
DL4728A | Zener Diode, 3.3V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4728ATRTIN/LEAD vs DL4728A |
DL4728A | Zener Diode, 3.3V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | 1N4728ATRTIN/LEAD vs DL4728A |
ZM4728AL2 | Zener Diode, 3.3V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4728ATRTIN/LEAD vs ZM4728AL2 |
ZS4728A-H | Zener Diode, 3.3V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4728ATRTIN/LEAD vs ZS4728A-H |