Part Details for 1N4728AGE3/TR by Microchip Technology Inc
Overview of 1N4728AGE3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4728AGE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8690
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N4728AGE3/TR Min Qty: 603 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8700 | Buy Now |
DISTI #
1N4728AGE3/TR
|
Avnet Americas | Diode Zener Single 3.3V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4728AGE3/TR) RoHS: Not Compliant Min Qty: 603 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.8700 / $3.2100 | Buy Now |
DISTI #
494-1N4728AGE3/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
DISTI #
1N4728AGE3/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-01-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7100 / $3.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 603 Package Multiple: 1 | 0 |
|
$2.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8500 / $5.9700 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 108 Package Multiple: 1 | 0 |
|
$2.8000 / $3.3800 | Buy Now |
|
Master Electronics | 0 |
|
$2.8500 / $5.9700 | Buy Now |
Part Details for 1N4728AGE3/TR
1N4728AGE3/TR CAD Models
1N4728AGE3/TR Part Data Attributes:
|
1N4728AGE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4728AGE3/TR
Microchip Technology Inc
Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |