Datasheets
1N4728 by:

Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional,

Part Details for 1N4728 by Crimson Semiconductor Inc

Overview of 1N4728 by Crimson Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N4728

1N4728 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4728 Part Data Attributes:

1N4728 Crimson Semiconductor Inc
Buy Now Datasheet
Compare Parts:
1N4728 Crimson Semiconductor Inc Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional,
Part Life Cycle Code Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 10%
Working Test Current 76 mA

Alternate Parts for 1N4728

This table gives cross-reference parts and alternative options found for 1N4728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4728 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4728 vs 1N4728
MSP1N4728PE3TR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4728 vs MSP1N4728PE3TR
1N4728 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Fairchild Semiconductor Corporation 1N4728 vs 1N4728
MQ1N4728GE3 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4728 vs MQ1N4728GE3
1N4728 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 Continental Device India Ltd 1N4728 vs 1N4728
MQ1N4728PTR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4728 vs MQ1N4728PTR
1N4728-TP Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4728 vs 1N4728-TP
1N4728 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments 1N4728 vs 1N4728
1N4728-BP Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4728 vs 1N4728-BP
1N4728 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, General Instrument Corp 1N4728 vs 1N4728
Part Number Description Manufacturer Compare
MQ1N4728G Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4728 vs MQ1N4728G
MQ1N4728GTR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4728 vs MQ1N4728GTR
1N4728 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4728 vs 1N4728
MSP1N4728PE3TR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4728 vs MSP1N4728PE3TR
SZ1A3.3LTXV Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N4728 vs SZ1A3.3LTXV
SZ1A3.3L Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N4728 vs SZ1A3.3L
MX1N4728PTR Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4728 vs MX1N4728PTR
1N4728-TP Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4728 vs 1N4728-TP
1N4728 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, General Instrument Corp 1N4728 vs 1N4728
1N4728 Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4728 vs 1N4728

1N4728 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4728 by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4728 by Crimson Semiconductor Inc

  • Please alert me when 1N4728 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4728 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4728 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4728 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4728.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4728 by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: