Part Details for 1N4691D by Microchip Technology Inc
Overview of 1N4691D by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4691D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0613
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4691D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $11.4200 | Buy Now |
DISTI #
150-1N4691D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4201 | Buy Now |
DISTI #
1N4691D
|
Avnet Americas | Diode Zener Single 6.2V 1% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N4691D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9700 / $12.3000 | Buy Now |
DISTI #
579-1N4691D
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$11.4200 / $12.3000 | Order Now |
DISTI #
1N4691D
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$12.3000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0600 / $17.5800 | Buy Now |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.7200 / $12.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.0600 / $17.5800 | Buy Now |
Part Details for 1N4691D
1N4691D CAD Models
1N4691D Part Data Attributes
|
1N4691D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4691D
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.05 mA |
Alternate Parts for 1N4691D
This table gives cross-reference parts and alternative options found for 1N4691D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4691D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4691D | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4691D vs 1N4691D |
1N4691D-1E3 | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4691D vs 1N4691D-1E3 |
1N4691D | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4691D vs 1N4691D |
1N4691D-BP | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4691D vs 1N4691D-BP |
1N4691D-1TR | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4691D vs 1N4691D-1TR |
1N4691D-A | Zener Diode, | Micro Commercial Components | 1N4691D vs 1N4691D-A |
1N4691D-AP | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4691D vs 1N4691D-AP |
1N4691D-B | Zener Diode, | Micro Commercial Components | 1N4691D vs 1N4691D-B |
1N4691DE3 | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4691D vs 1N4691DE3 |