Part Details for 1N4684UR by Microsemi Corporation
Overview of 1N4684UR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4684UR
1N4684UR CAD Models
1N4684UR Part Data Attributes
|
1N4684UR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4684UR
Microsemi Corporation
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for 1N4684UR
This table gives cross-reference parts and alternative options found for 1N4684UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4684UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N4684UR-1TR | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4684UR vs MQ1N4684UR-1TR |
MV1N4684UR-1TR | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4684UR vs MV1N4684UR-1TR |
1N4684UR-1/TR | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4684UR vs 1N4684UR-1/TR |
1N4684UR-1E3 | Zener Diode, 3.3V V(Z), 5%, 0.5W | Microsemi Corporation | 1N4684UR vs 1N4684UR-1E3 |
1N4684URE3 | Zener Diode, 3.3V V(Z), 5%, 0.5W, | Microsemi Corporation | 1N4684UR vs 1N4684URE3 |
1N4684URTRE3 | Zener Diode, 3.3V V(Z), 5%, 0.5W, | Microsemi Corporation | 1N4684UR vs 1N4684URTRE3 |
MV1N4684UR-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4684UR vs MV1N4684UR-1 |
IN4684UR-1E3 | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Microsemi Corporation | 1N4684UR vs IN4684UR-1E3 |
MLL4684-1TRE3 | Zener Diode, 3.3V V(Z), 5%, 0.5W, | Microsemi Corporation | 1N4684UR vs MLL4684-1TRE3 |
MLL4684-1E3 | Zener Diode, 3.3V V(Z), 5%, 0.5W, | Microsemi Corporation | 1N4684UR vs MLL4684-1E3 |