Diodes
1N4682RA2
Description: Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN

Overview of 1N4682RA2 by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4682RA2 by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4682RA2 by Tak Cheong Electronics (Holdings) Co Ltd

1N4682RA2
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. 1N4682RA2
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
    VS

Alternate Parts for 1N4682RA2

This table gives cross-reference parts and alternative options found for 1N4682RA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4682RA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4682-1 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4682RA2 vs 1N4682-1
1N4682 Zener Diode, 2.7V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd 1N4682RA2 vs 1N4682
1N4682TRLEADFREE Zener Diode, 2.7V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N4682RA2 vs 1N4682TRLEADFREE
1N4682TR Zener Diode, 2.7V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N4682RA2 vs 1N4682TR
1N4682-1CTR Zener Diode, 2.7V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4682RA2 vs 1N4682-1CTR
1N4682-1 Zener Diode, VPT Components 1N4682RA2 vs 1N4682-1
1N4682TA1 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4682RA2 vs 1N4682TA1
1N4682 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N4682RA2 vs 1N4682
1N4682 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4682RA2 vs 1N4682
1N4682 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N4682RA2 vs 1N4682
Part Number Description Manufacturer Compare
1N4682-1 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4682RA2 vs 1N4682-1
1N4682 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4682RA2 vs 1N4682
1N4682TRLEADFREE Zener Diode, 2.7V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N4682RA2 vs 1N4682TRLEADFREE
1N4682RA1 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4682RA2 vs 1N4682RA1
1N4682-1 Zener Diode, VPT Components 1N4682RA2 vs 1N4682-1
1N4682 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N4682RA2 vs 1N4682
1N4682-1C Zener Diode, 2.7V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4682RA2 vs 1N4682-1C
1N4682TR Zener Diode, 2.7V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N4682RA2 vs 1N4682TR
1N4682-1CTR Zener Diode, 2.7V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4682RA2 vs 1N4682-1CTR
1N4682 Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N4682RA2 vs 1N4682

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4682RA2 by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4682RA2 by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of 1N4682RA2 would you like to use for your alert(s)?
  • Please alert me when 1N4682RA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4682RA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4682RA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4682RA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4682RA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4682RA2 by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: