Part Details for 1N4678D-T by Micro Commercial Components
Overview of 1N4678D-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 1N4678D-T
1N4678D-T CAD Models
1N4678D-T Part Data Attributes
|
1N4678D-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4678D-T
Micro Commercial Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N4678D-T
This table gives cross-reference parts and alternative options found for 1N4678D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4678D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4678D-1E3 | Zener Diode, 1.8V V(Z), 1%, 0.5W, | Microsemi Corporation | 1N4678D-T vs 1N4678D-1E3 |
1N4678D-1 | Zener Diode, 1.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4678D-T vs 1N4678D-1 |
1N4678DE3/TR | Zener Diode, 1.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4678D-T vs 1N4678DE3/TR |
1N4678D | 1.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N4678D-T vs 1N4678D |
1N4678D-TP | Zener Diode, 1.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4678D-T vs 1N4678D-TP |
1N4678D/TR | Zener Diode, 1.8V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N4678D-T vs 1N4678D/TR |
1N4678D | Zener Diode, 1.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N4678D-T vs 1N4678D |
1N4678DE3TR | Zener Diode, 1.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4678D-T vs 1N4678DE3TR |
1N4678D | Zener Diode, 1.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4678D-T vs 1N4678D |
1N4678D-AP | Zener Diode, 1.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4678D-T vs 1N4678D-AP |