Part Details for 1N4625D-1 by Cobham PLC
Overview of 1N4625D-1 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4625D-1
1N4625D-1 CAD Models
1N4625D-1 Part Data Attributes
|
1N4625D-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N4625D-1
Cobham PLC
Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4625D-1
This table gives cross-reference parts and alternative options found for 1N4625D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4625D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4625D-1 | Microchip Technology Inc | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | 1N4625D-1 vs 1N4625D-1 |
JAN1N4625D | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4625D-1 vs JAN1N4625D |
1N4625D-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4625D-1 vs 1N4625D-1 |
JANS1N4625D-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4625D-1 vs JANS1N4625D-1 |
1N4625D | Cobham PLC | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4625D-1 vs 1N4625D |
JAN1N4625D-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4625D-1 vs JAN1N4625D-1 |
1N4625D | Knox Semiconductor Inc | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.25W, Silicon, Unidirectional, DO-7, | 1N4625D-1 vs 1N4625D |
JANTXV1N4625D-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | 1N4625D-1 vs JANTXV1N4625D-1 |
JANTXV1N4625D-1 | Compensated Devices Inc | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | 1N4625D-1 vs JANTXV1N4625D-1 |
JAN1N4625D-1 | Microchip Technology Inc | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | 1N4625D-1 vs JAN1N4625D-1 |