Datasheets
1N4625C-1 by:

Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Part Details for 1N4625C-1 by MACOM

Overview of 1N4625C-1 by MACOM

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Part Details for 1N4625C-1

1N4625C-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4625C-1 Part Data Attributes

1N4625C-1 MACOM
Buy Now Datasheet
Compare Parts:
1N4625C-1 MACOM Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Part Life Cycle Code Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2%
Working Test Current 0.25 mA

Alternate Parts for 1N4625C-1

This table gives cross-reference parts and alternative options found for 1N4625C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4625C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4625C-1E3/TR Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4625C-1 vs 1N4625C-1E3/TR
JANS1N4625C-1 Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4625C-1 vs JANS1N4625C-1
1N4625C-1E3 Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4625C-1 vs 1N4625C-1E3
1N4625C/TR Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4625C-1 vs 1N4625C/TR
JAN1N4625C-1 Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Bkc Semiconductors Inc 1N4625C-1 vs JAN1N4625C-1
JAN1N4625C-1/TR Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4625C-1 vs JAN1N4625C-1/TR
1N4625CE3 Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4625C-1 vs 1N4625CE3
JANS1N4625C Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4625C-1 vs JANS1N4625C
JANTXV1N4625C-1 Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4625C-1 vs JANTXV1N4625C-1
JANTX1N4625C/TR Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4625C-1 vs JANTX1N4625C/TR
Part Number Description Manufacturer Compare
1PMT4625C/TR13 Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation 1N4625C-1 vs 1PMT4625C/TR13
1N4625C/TR Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4625C-1 vs 1N4625C/TR
1N4625C-1/TR Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4625C-1 vs 1N4625C-1/TR
JANTXV1N4625C Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4625C-1 vs JANTXV1N4625C
JANTXV1N4625C Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4625C-1 vs JANTXV1N4625C
JANTX1N4625C-1 Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4625C-1 vs JANTX1N4625C-1
1N4625CE3 Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4625C-1 vs 1N4625CE3
JANS1N4625C Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4625C-1 vs JANS1N4625C
1N4625C 5.1V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Aeroflex Inc 1N4625C-1 vs 1N4625C
1PMT4625C/TR13 Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc 1N4625C-1 vs 1PMT4625C/TR13

1N4625C-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4625C-1 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4625C-1 by MACOM

  • Please alert me when 1N4625C-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4625C-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4625C-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4625C-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4625C-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4625C-1 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: