Part Details for 1N4625-1E3 by Microchip Technology Inc
Overview of 1N4625-1E3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1N4625-1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8332
|
Newark | 5.1 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4625-1E3 Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.4300 | Buy Now |
DISTI #
1N4625-1E3-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO35 Min Qty: 336 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4300 | Buy Now |
DISTI #
1N4625-1E3
|
Avnet Americas | Diode Zener Single 5.1V 5% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: 1N4625-1E3) RoHS: Compliant Min Qty: 336 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.6200 | Buy Now |
DISTI #
494-1N4625-1E3
|
Mouser Electronics | Zener Diodes 5.1 V Voltage Regulator RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
DISTI #
1N4625-1E3
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
11 Alternates Available |
|
$2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 1 | 0 |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.7400 | Buy Now |
|
Ameya Holding Limited | 4 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 133 Package Multiple: 1 | 0 |
|
$2.3400 / $2.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5700 / $3.7400 | Buy Now |
Part Details for 1N4625-1E3
1N4625-1E3 CAD Models
1N4625-1E3 Part Data Attributes
|
1N4625-1E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4625-1E3
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1500 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4625-1E3
This table gives cross-reference parts and alternative options found for 1N4625-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4625-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4625-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Motorola Semiconductor Products | 1N4625-1E3 vs JANTXV1N4625-1 |
JANTX1N4625-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4625-1E3 vs JANTX1N4625-1 |
1N4625 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4625-1E3 vs 1N4625 |
1N4625-BP | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4625-1E3 vs 1N4625-BP |
JAN1N4625-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4625-1E3 vs JAN1N4625-1 |
JANS1N4625 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4625-1E3 vs JANS1N4625 |
1N4625_AY_10001 | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | 1N4625-1E3 vs 1N4625_AY_10001 |
1N4625-35_AX_10001 | Zener Diode | PanJit Semiconductor | 1N4625-1E3 vs 1N4625-35_AX_10001 |
1N4625 | Diode Zener Single 5.1V 5% 2-Pin DO-35 | New Jersey Semiconductor Products Inc | 1N4625-1E3 vs 1N4625 |
1N4625-35T/R15 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N4625-1E3 vs 1N4625-35T/R15 |