Part Details for 1N4625-1E3/TR by Microchip Technology Inc
Overview of 1N4625-1E3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1N4625-1E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8333
|
Newark | 5.1 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4625-1E3/TR Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.6400 | Buy Now |
DISTI #
150-1N4625-1E3/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 315 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6400 | Buy Now |
DISTI #
1N4625-1E3/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 0.5W 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: 1N4625-1E3/TR) RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5400 / $2.8400 | Buy Now |
DISTI #
494-1N4625-1E3/TR
|
Mouser Electronics | Zener Diodes 5.1 V Voltage Regulator RoHS: Compliant | 0 |
|
$2.6400 | Order Now |
DISTI #
1N4625-1E3/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 1 | 0 |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $3.0800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 123 Package Multiple: 1 | 0 |
|
$2.4800 / $2.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4200 / $3.0800 | Buy Now |
Part Details for 1N4625-1E3/TR
1N4625-1E3/TR CAD Models
1N4625-1E3/TR Part Data Attributes
|
1N4625-1E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4625-1E3/TR
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4625-1E3/TR
This table gives cross-reference parts and alternative options found for 1N4625-1E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4625-1E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4625-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Motorola Semiconductor Products | 1N4625-1E3/TR vs JANTXV1N4625-1 |
JANTX1N4625-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4625-1E3/TR vs JANTX1N4625-1 |
1N4625 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4625-1E3/TR vs 1N4625 |
1N4625-BP | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4625-1E3/TR vs 1N4625-BP |
JAN1N4625-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4625-1E3/TR vs JAN1N4625-1 |
JANS1N4625 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4625-1E3/TR vs JANS1N4625 |
1N4625_AY_10001 | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | 1N4625-1E3/TR vs 1N4625_AY_10001 |
1N4625-35_AX_10001 | Zener Diode | PanJit Semiconductor | 1N4625-1E3/TR vs 1N4625-35_AX_10001 |
1N4625 | Diode Zener Single 5.1V 5% 2-Pin DO-35 | New Jersey Semiconductor Products Inc | 1N4625-1E3/TR vs 1N4625 |
1N4625-35T/R15 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N4625-1E3/TR vs 1N4625-35T/R15 |