Part Details for 1N4624TR-RMCU by Central Semiconductor Corp
Overview of 1N4624TR-RMCU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4624TR-RMCU
1N4624TR-RMCU CAD Models
1N4624TR-RMCU Part Data Attributes
|
1N4624TR-RMCU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4624TR-RMCU
Central Semiconductor Corp
Zener Diode, 4.7V V(Z), 0.25W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE LOW LEVEL | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4624TR-RMCU
This table gives cross-reference parts and alternative options found for 1N4624TR-RMCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4624TR-RMCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4624-35_AY_10001 | PanJit Semiconductor | Check for Price | Zener Diode | 1N4624TR-RMCU vs 1N4624-35_AY_10001 |
JANTX1N4624 | MACOM | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4624TR-RMCU vs JANTX1N4624 |
1N4624TR-RECU | Central Semiconductor Corp | Check for Price | Zener Diode, 4.7V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | 1N4624TR-RMCU vs 1N4624TR-RECU |
JANTXV1N4624 | MACOM | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4624TR-RMCU vs JANTXV1N4624 |
1N4624-AP | Micro Commercial Components | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4624TR-RMCU vs 1N4624-AP |
1N4624-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4624TR-RMCU vs 1N4624-1/TR |
JANTX1N4624-1 | Microchip Technology Inc | $4.5285 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N4624TR-RMCU vs JANTX1N4624-1 |
1N4624 | Motorola Mobility LLC | Check for Price | 4.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | 1N4624TR-RMCU vs 1N4624 |