Part Details for 1N4610 by Fairchild Semiconductor Corporation
Overview of 1N4610 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1N4610
1N4610 CAD Models
1N4610 Part Data Attributes
|
1N4610
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4610
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 200A, 80V V(RRM), Silicon, DO-7, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 200 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4610
This table gives cross-reference parts and alternative options found for 1N4610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FD400 | Rectifier Diode, 1 Element, 0.25A, 150V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4610 vs FD400 |
1N461 | Rectifier Diode, 1 Element, 0.06A, 35V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4610 vs 1N461 |
1N643 | Rectifier Diode, 1 Element, 0.04A, 200V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4610 vs 1N643 |
1N461 | Rectifier Diode, 1 Element, 0.015A, 35V V(RRM), Silicon, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N4610 vs 1N461 |
1N60 | Rectifier Diode, 1 Element, 0.005A, 40V V(RRM), Germanium, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N4610 vs 1N60 |
1N277 | Rectifier Diode, 1 Element, 0.2A, 125V V(RRM), Germanium, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N4610 vs 1N277 |
1N462 | Rectifier Diode, 1 Element, 0.05A, 80V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4610 vs 1N462 |
1N251 | Rectifier Diode, 1 Element, 0.075A, 30V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4610 vs 1N251 |