Part Details for 1N459TR by Fairchild Semiconductor Corporation
Overview of 1N459TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N459TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0174 / $0.1305 | Buy Now |
Part Details for 1N459TR
1N459TR CAD Models
1N459TR Part Data Attributes
|
1N459TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N459TR
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N459TR
This table gives cross-reference parts and alternative options found for 1N459TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N459TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N459_T50R | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, | 1N459TR vs 1N459_T50R |
1N459T50R | Fairchild Semiconductor Corporation | Check for Price | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, Signal Diode | 1N459TR vs 1N459T50R |
1N459 | SMSC | Check for Price | Rectifier Diode, 1 Element, 0.003A, Silicon, DO-35, DO-35, 2 PIN | 1N459TR vs 1N459 |
JAN1N459 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN | 1N459TR vs JAN1N459 |
1N459TR | onsemi | Check for Price | High Conductance Low Leakage Diode, Axial Lead, 10000-REEL | 1N459TR vs 1N459TR |
1N459E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.04A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N459TR vs 1N459E3 |
JAN1N459 | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN | 1N459TR vs JAN1N459 |
1N459 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Element, 0.04A, 200V V(RRM), Silicon, DO-7, | 1N459TR vs 1N459 |
JAN1N459 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Element, 0.04A, Silicon, DO-7, | 1N459TR vs JAN1N459 |
1N459 | General Diode Corp | Check for Price | Rectifier Diode, 1 Element, 0.003A, 200V V(RRM), Silicon, DO-7, DO-7, 2 PIN | 1N459TR vs 1N459 |