Part Details for 1N459AT26R by Fairchild Semiconductor Corporation
Overview of 1N459AT26R by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N459AT26R
1N459AT26R CAD Models
1N459AT26R Part Data Attributes
|
1N459AT26R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N459AT26R
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 |
Alternate Parts for 1N459AT26R
This table gives cross-reference parts and alternative options found for 1N459AT26R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N459AT26R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN | General Instrument Corp | 1N459AT26R vs JAN1N459 |
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N459AT26R vs JAN1N459 |
1N459TR | High Conductance Low Leakage Diode, 10000-REEL | onsemi | 1N459AT26R vs 1N459TR |
JAN1N459 | Rectifier Diode, 1 Phase, 1 Element, 0.04A, Silicon, DO-7, | Unitrode Corporation | 1N459AT26R vs JAN1N459 |
1N459A | 0.2A, 200V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N459AT26R vs 1N459A |
JAN1N459 | Rectifier Diode, 1 Phase, 1 Element, 0.04A, Silicon | National Semiconductor Corporation | 1N459AT26R vs JAN1N459 |
1N459T26R | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N459AT26R vs 1N459T26R |
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N459AT26R vs JAN1N459 |
1N459E3 | Rectifier Diode, 1 Element, 0.04A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N459AT26R vs 1N459E3 |
1N459 | Rectifier Diode, 1 Element, 0.04A, 200V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N459AT26R vs 1N459 |