Part Details for 1N4590R by GeneSic Semiconductor Inc
Overview of 1N4590R by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4590R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T3049
|
Newark | Rectifier, Standard, Single, 1.4Kv, 320A, Do-205Ab, Repetitive Peak Reverse Voltage:400V, Average Forward Current:150A, Forward Voltage Max:1.5V, Diode Module Configuration:Single, Diode Case Style:Do-8, No. Of Pins:2Pins Rohs Compliant: Yes |Genesic Semiconductor 1N4590R Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2500 / $33.2000 | Buy Now |
DISTI #
1N4590RGN-ND
|
DigiKey | DIODE GP REV 400V 150A DO205AA Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6602 | Buy Now |
DISTI #
905-1N4590R
|
Mouser Electronics | Rectifiers SI STND RECOV DO-8 200-1400V 150A 400PV RoHS: Compliant | 0 |
|
$29.6600 | Order Now |
|
NAC | 400V 150A DO-8 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-8 RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.1000 / $39.3500 | Buy Now |
Part Details for 1N4590R
1N4590R CAD Models
1N4590R Part Data Attributes
|
1N4590R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4590R
GeneSic Semiconductor Inc
400V 150A Silicon Standard Recovery Rectifier in DO-8 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 9000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4590R
This table gives cross-reference parts and alternative options found for 1N4590R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4590R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
47LR400PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | 1N4590R vs 47LR400PBF |
47LFR400PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | 1N4590R vs 47LFR400PBF |
150KSR400AMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, B-42, 1 PIN | Infineon Technologies AG | 1N4590R vs 150KSR400AMPBF |