1N4580
Description: 6.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AH

Overview of 1N4580 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4580 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4580 by Motorola Mobility LLC

1N4580
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
25 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.4 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.64 mV/°C
Voltage Tol-Max
5%
Working Test Current
4 mA
Want to compare parts?
  1. 1N4580
    Motorola Mobility LLC
    6.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AH
    VS

Alternate Parts for 1N4580

This table gives cross-reference parts and alternative options found for 1N4580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4580 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N4580 vs JANTXV1N4580
1N4580 6.4V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics 1N4580 vs 1N4580
RH4580-1E3 Zener Diode, 8.4V V(Z), 5%, 0.4W, Silicon, DO-7, Microsemi Corporation 1N4580 vs RH4580-1E3
RH4580 Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-7, Microsemi Corporation 1N4580 vs RH4580
Part Number Description Manufacturer Compare
1N4580 6.4V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics 1N4580 vs 1N4580
JANTXV1N4580 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N4580 vs JANTXV1N4580
JAN1N4580 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4580 vs JAN1N4580
RH4580-1E3 Zener Diode, 8.4V V(Z), 5%, 0.4W, Silicon, DO-7, Microsemi Corporation 1N4580 vs RH4580-1E3
RH4580 Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-7, Microsemi Corporation 1N4580 vs RH4580
1N4580-1E3 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4580 vs 1N4580-1E3
1N4580 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4580 vs 1N4580
JAN1N4580 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N4580 vs JAN1N4580
JANTX1N4580 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4580 vs JANTX1N4580
JANTX1N4580 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N4580 vs JANTX1N4580

Related Parts for 1N4580

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4580 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4580 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N4580 would you like to use for your alert(s)?
  • Please alert me when 1N4580 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4580 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4580 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4580 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4580.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4580 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: