Part Details for 1N458 by Microchip Technology Inc
Overview of 1N458 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for 1N458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0492
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N458 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.2800 | Buy Now |
DISTI #
150-1N458-ND
|
DigiKey | DIODE GEN PURP 150V 150MA DO35 Min Qty: 250 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2800 | Buy Now |
DISTI #
1N458
|
Avnet Americas | Diode Switching 150V 165mA 2-Pin DO-35 Bag - Bulk (Alt: 1N458) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1500 / $3.5300 | Buy Now |
DISTI #
494-1N458
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$3.2800 / $3.5300 | Order Now |
DISTI #
1N458
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.5300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 1 | 0 |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4500 / $5.0000 | Buy Now |
|
NAC | Signal or Computer Diode, DO-35 RoHS: Compliant Min Qty: 99 Package Multiple: 1 | 0 |
|
$3.0700 / $3.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4500 / $5.0000 | Buy Now |
Part Details for 1N458
1N458 CAD Models
1N458 Part Data Attributes
|
1N458
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N458
Microchip Technology Inc
Rectifier Diode, 1 Element, 0.007A, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.007 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N458
This table gives cross-reference parts and alternative options found for 1N458. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N458, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N459ATR | High Conductance Low Leakage Diode, 10000-REEL | onsemi | 1N458 vs 1N459ATR |
1N458A | High Conductance Low Leakage Diode, 5000-BLKBG | onsemi | 1N458 vs 1N458A |
1N457A | High Conductance Low Leakage Diode, 5000-BLKBG | onsemi | 1N458 vs 1N457A |
1N459A | Rectifier Diode, 1 Element, 0.1A, Silicon, DO-35 | Microchip Technology Inc | 1N458 vs 1N459A |
1N459A | High Conductance Low Leakage Diode, 5000-BLKBG | onsemi | 1N458 vs 1N459A |