-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Low Leakage Diode, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7675
|
Newark | Small Signal Diode, 30V 500Ma Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:500Ma, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:4A, Diode Case Style:Do-35 Rohs Compliant: Yes |Onsemi 1N456A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13612 |
|
$0.0220 | Buy Now |
DISTI #
28AC6625
|
Newark | 30V Low Leakage Rohs Compliant: Yes |Onsemi 1N456A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0570 | Buy Now |
DISTI #
1N456A-ND
|
DigiKey | DIODE GEN PURP 30V 500MA DO35 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
81219 In Stock |
|
$0.0289 / $0.2000 | Buy Now |
DISTI #
1N456A
|
Avnet Americas | Small Signal Switching Diode, Single, 60 V, 75 mA, DO-35, 2 Pins - Bulk (Alt: 1N456A) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 76850 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
1N456A
|
Avnet Americas | Small Signal Switching Diode, Single, 60 V, 75 mA, DO-35, 2 Pins - Bulk (Alt: 1N456A) RoHS: Compliant Min Qty: 10823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 55118 Partner Stock |
|
$0.0286 / $0.0342 | Buy Now |
DISTI #
38C7675
|
Avnet Americas | Small Signal Switching Diode, Single, 60 V, 75 mA, DO-35, 2 Pins - Bulk (Alt: 38C7675) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 13612 Partner Stock |
|
$0.0450 / $0.2310 | Buy Now |
DISTI #
1N456A
|
Avnet Americas | Small Signal Switching Diode, Single, 60 V, 75 mA, DO-35, 2 Pins - Bulk (Alt: 1N456A) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0286 / $0.0342 | Buy Now |
DISTI #
512-1N456A
|
Mouser Electronics | Small Signal Switching Diodes High Conductance Low Leakage RoHS: Compliant | 7779 |
|
$0.0280 / $0.1800 | Buy Now |
|
Future Electronics | 1N456A Series 30 V Max Reverse Voltage 500 mA Small Signal Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.0283 / $0.0324 | Buy Now |
|
Onlinecomponents.com | High Conductance Low Leakage Diode RoHS: Compliant | 0 |
|
$0.0275 / $0.0316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N456A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N456A
onsemi
High Conductance Low Leakage Diode, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N456A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N456A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N456A | Rectifier Diode, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N456A vs 1N456A |
1N456A | Rectifier Diode, 1 Element, 0.1A, Silicon, DO-35, DO-35, 2 PIN | SMSC | 1N456A vs 1N456A |