Part Details for 1N4567A-1/TR by Microchip Technology Inc
Overview of 1N4567A-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4567A-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8251
|
Newark | 6.4V 5Ma +/- .2% Temperature Compensated Tr Do-35 Rohs Compliant: Yes |Microchip 1N4567A-1/TR RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $3.5400 | Buy Now |
DISTI #
150-1N4567A-1/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 231 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5400 | Buy Now |
DISTI #
1N4567A-1/TR
|
Avnet Americas | Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N4567A-1/TR) RoHS: Not Compliant Min Qty: 231 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.4000 / $3.8000 | Buy Now |
DISTI #
494-1N4567A-1/TR
|
Mouser Electronics | Zener Diodes 6.4V 5MA +/- .2% Temperature Compensated TR RoHS: Not Compliant | 0 |
|
$3.5400 | Order Now |
DISTI #
1N4567A-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2400 / $3.5700 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 91 Package Multiple: 1 | 0 |
|
$3.3200 / $4.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2400 / $3.5700 | Buy Now |
Part Details for 1N4567A-1/TR
1N4567A-1/TR CAD Models
1N4567A-1/TR Part Data Attributes
|
1N4567A-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4567A-1/TR
Microchip Technology Inc
Zener Diode, 6.4V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 6.4 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.13 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.5 mA |