Part Details for 1N4555A by Semicon Components Inc
Overview of 1N4555A by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N4555A
1N4555A CAD Models
1N4555A Part Data Attributes
|
1N4555A
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N4555A
Semicon Components Inc
Zener Diode, 6.8V V(Z), 10%, 50W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.16 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Voltage Tol-Max | 10% | |
Working Test Current | 1800 mA |
Alternate Parts for 1N4555A
This table gives cross-reference parts and alternative options found for 1N4555A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4555A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4555A | Zener Diode, 6.8V V(Z), 10%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N4555A vs 1N4555A |
1N4555A | Zener Diode, 6.8V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | 1N4555A vs 1N4555A |
1N3305A | Zener Diode, 6.8V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N4555A vs 1N3305A |
1N4555AE3 | Zener Diode, 6.8V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N4555A vs 1N4555AE3 |
1N3305AE3 | Zener Diode, 6.8V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N4555A vs 1N3305AE3 |
1N4555A | Zener Diode, 6.8V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N4555A vs 1N4555A |