Part Details for 1N4555 by New Jersey Semiconductor Products Inc
Overview of 1N4555 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N4555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1488 |
|
$11.3800 / $14.7940 | Buy Now |
Part Details for 1N4555
1N4555 CAD Models
1N4555 Part Data Attributes
|
1N4555
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N4555
New Jersey Semiconductor Products Inc
Diode Zener Single 6.8V 20% 50W 2-Pin DO-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Reference Voltage-Nom | 6.8 V | |
Technology | ZENER | |
Voltage Tol-Max | 20% | |
Working Test Current | 6.65 mA |