Part Details for 1N4532153 by NXP Semiconductors
Overview of 1N4532153 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for 1N4532153
1N4532153 CAD Models
1N4532153 Part Data Attributes
|
1N4532153
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4532153
NXP Semiconductors
DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4532153
This table gives cross-reference parts and alternative options found for 1N4532153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4532153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | Microsemi Corporation | 1N4532153 vs JAN1N4532 |
1N4532 | Rectifier Diode, 1 Phase, 1 Element, 0.125A, 75V V(RRM), Silicon, DO-34 | Microchip Technology Inc | 1N4532153 vs 1N4532 |
JANTX1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | Unitrode Corp (RETIRED) | 1N4532153 vs JANTX1N4532 |
1N4532 | Rectifier Diode, 1 Phase, 1 Element, 0.125A, 75V V(RRM), Silicon, DO-34, | Unitrode Corporation | 1N4532153 vs 1N4532 |
1N4532E3 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4532153 vs 1N4532E3 |
1N4532136 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | 1N4532153 vs 1N4532136 |
JANTX1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34 | Microsemi Corporation | 1N4532153 vs JANTX1N4532 |
JANTX1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | VPT Components | 1N4532153 vs JANTX1N4532 |
JANTXV1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | Unitrode Corp (RETIRED) | 1N4532153 vs JANTXV1N4532 |
JAN1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | VPT Components | 1N4532153 vs JAN1N4532 |