Part Details for 1N4532 by Microsemi Corporation
Overview of 1N4532 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4532
1N4532 CAD Models
1N4532 Part Data Attributes:
|
1N4532
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4532
Microsemi Corporation
Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, DO-34, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-34 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4532
This table gives cross-reference parts and alternative options found for 1N4532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4532E3 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4532 vs 1N4532E3 |
1N4532116 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | 1N4532 vs 1N4532116 |
JANTX1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34 | Microsemi Corporation | 1N4532 vs JANTX1N4532 |
JANTXV1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | VPT Components | 1N4532 vs JANTXV1N4532 |
1N4532153 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | 1N4532 vs 1N4532153 |
JAN1N4532 | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, DO-34, | Bkc Semiconductors Inc | 1N4532 vs JAN1N4532 |
JAN1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | VPT Components | 1N4532 vs JAN1N4532 |
JAN1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | Microsemi Corporation | 1N4532 vs JAN1N4532 |
1N4532 | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, DO-34, | Unitrode Corp (RETIRED) | 1N4532 vs 1N4532 |
1N4532 | Rectifier Diode, 1 Phase, 1 Element, 0.125A, 75V V(RRM), Silicon, DO-34 | Microchip Technology Inc | 1N4532 vs 1N4532 |