Part Details for 1N4528 by Semitronics Corp
Overview of 1N4528 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4528
1N4528 CAD Models
1N4528 Part Data Attributes
|
1N4528
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N4528
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-5,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N4528
This table gives cross-reference parts and alternative options found for 1N4528. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4528, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N3766 | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, | 1N4528 vs JAN1N3766 |
BYX56-800 | YAGEO Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 48A, Silicon | 1N4528 vs BYX56-800 |
JANTX1N3766 | Microchip Technology Inc | $78.5943 | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-203AB | 1N4528 vs JANTX1N3766 |
JANTX1N3766 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | 1N4528 vs JANTX1N3766 |
JANTXV1N3766 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-5, DO-5, 1 PIN | 1N4528 vs JANTXV1N3766 |
1N2279 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 800V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | 1N4528 vs 1N2279 |
1N3766 | SEMIKRON | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-5, METAL PACKAGE-1 | 1N4528 vs 1N3766 |
1N2286E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 800V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | 1N4528 vs 1N2286E3 |
JANTX1N3766 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-5, DO-5, 1 PIN | 1N4528 vs JANTX1N3766 |
1N3766PBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | 1N4528 vs 1N3766PBF |