Part Details for 1N4527 by Edal Industries Inc
Overview of 1N4527 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4527
1N4527 CAD Models
1N4527 Part Data Attributes
|
1N4527
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1N4527
Edal Industries Inc
Rectifier Diode, 1 Element, 35A, 600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for 1N4527
This table gives cross-reference parts and alternative options found for 1N4527. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4527, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS35J | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4527 vs ARS35J |
AR35JB0 | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 1N4527 vs AR35JB0 |
AR35JB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 1N4527 vs AR35JB0G |
ARS35J | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Sensitron Semiconductors | 1N4527 vs ARS35J |
ARS356 | Rectifier Diode, | Taitron Components Inc | 1N4527 vs ARS356 |
ARS35J | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | HY Electronic Corp | 1N4527 vs ARS35J |
GABJ356 | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1N4527 vs GABJ356 |
AR35J | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | HY Electronic Corp | 1N4527 vs AR35J |
AR35J | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | 1N4527 vs AR35J |
GAB356 | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1N4527 vs GAB356 |