Part Details for 1N4489 by Semtech Corporation
Overview of 1N4489 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4489-ND
|
DigiKey | DIODE ZENER 100V 1.5W AXIAL Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4489
|
Avnet Americas | Diode Zener Single 100V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: 1N4489) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4489
1N4489 CAD Models
1N4489 Part Data Attributes
|
1N4489
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4489
Semtech Corporation
Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G99, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for 1N4489
This table gives cross-reference parts and alternative options found for 1N4489. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4489, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4489 | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4489 vs 1N4489 |
1N4489USE3 | Zener Diode, 100V V(Z), 5%, 1.5W | Microsemi Corporation | 1N4489 vs 1N4489USE3 |
JANTXV1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4489 vs JANTXV1N4489 |
JAN1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4489 vs JAN1N4489 |
JANTXV1N4489US | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4489 vs JANTXV1N4489US |
JANTX1N6489 | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4489 vs JANTX1N6489 |
JAN1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | 1N4489 vs JAN1N4489 |
JANTXV1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | 1N4489 vs JANTXV1N4489 |
JAN1N4489C | Zener Diode, 100V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4489 vs JAN1N4489C |
JANS1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Bkc Semiconductors Inc | 1N4489 vs JANS1N4489 |