Part Details for 1N4488 by Unitrode Corporation
Overview of 1N4488 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N4488
1N4488 CAD Models
1N4488 Part Data Attributes:
|
1N4488
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4488
Unitrode Corporation
Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 3000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.8 mA |
Alternate Parts for 1N4488
This table gives cross-reference parts and alternative options found for 1N4488. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4488, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4488 vs JANS1N4488 |
JAN1N4488DUS | Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4488 vs JAN1N4488DUS |
1N6488USE3 | Zener Diode, 4.3V V(Z), 5%, 1.5W | Microsemi Corporation | 1N4488 vs 1N6488USE3 |
JANTXV1N4488DUS | Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4488 vs JANTXV1N4488DUS |
JAN1N4488CUS | Zener Diode, 91V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4488 vs JAN1N4488CUS |
JANTXV1N6488 | Zener Diode, 4.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4488 vs JANTXV1N6488 |
JAN1N4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4488 vs JAN1N4488 |
JANTX1N4488DUS | Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4488 vs JANTX1N4488DUS |
JANTXV1N4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4488 vs JANTXV1N4488 |
1N4488 | Zener Diode, 91V V(Z), 4.95%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4488 vs 1N4488 |