1N4481TR
Central Semiconductor Corp
Description: Zener Diode, 47V V(Z), 1.5W, Silicon, Unidirectional, DO-41,

Overview of 1N4481TR by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 1N4481TR by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4481TR by Central Semiconductor Corp

1N4481TR
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
50 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Knee Impedance-Max
1000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
37.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5.5 mA
Want to compare parts?
  1. 1N4481TR
    Central Semiconductor Corp
    Zener Diode, 47V V(Z), 1.5W, Silicon, Unidirectional, DO-41,
    VS

Alternate Parts for 1N4481TR

This table gives cross-reference parts and alternative options found for 1N4481TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4481TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4481C Zener Diode, 47V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4481TR vs JANTX1N4481C
JANTX1N4481CUS Zener Diode, 47V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N4481TR vs JANTX1N4481CUS
JAN1N4481DUS Zener Diode, 47V V(Z), 1%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4481TR vs JAN1N4481DUS
JANTXV1N4481D Zener Diode, 47V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4481TR vs JANTXV1N4481D
JANTXV1N4481 Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4481TR vs JANTXV1N4481
JANTXV1N4481DUS Zener Diode, 47V V(Z), 1%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4481TR vs JANTXV1N4481DUS
JAN1N4481CUS Zener Diode, 47V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N4481TR vs JAN1N4481CUS
JAN1N4481CUS Zener Diode, 47V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4481TR vs JAN1N4481CUS
1N4481DE3 Zener Diode, 47V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4481TR vs 1N4481DE3
JANTXV1N4481US Zener Diode, 47V V(Z), 4.89%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4481TR vs JANTXV1N4481US
Part Number Description Manufacturer Compare
1N4756A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N4481TR vs 1N4756A
MV3EZ47D5TR Zener Diode, 47V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4481TR vs MV3EZ47D5TR
1N5040A Zener Diode, 45V V(Z), 5%, 2.5W, Silicon, Unidirectional Central Semiconductor Corp 1N4481TR vs 1N5040A
JAN1N4481C Zener Diode, 47V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4481TR vs JAN1N4481C
1N4756G Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4481TR vs 1N4756G
2EZ47DE3 Zener Diode, 47V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4481TR vs 2EZ47DE3
JAN1N4481CUS Zener Diode, 47V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N4481TR vs JAN1N4481CUS
JAN1N4481 Zener Diode, 47V V(Z), 4.89%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation 1N4481TR vs JAN1N4481
SZN4481DTX Zener Diode, 47V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N4481TR vs SZN4481DTX
MSP3EZ47D5TR Zener Diode, 47V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4481TR vs MSP3EZ47D5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4481TR by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4481TR by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N4481TR would you like to use for your alert(s)?
  • Please alert me when 1N4481TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4481TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4481TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4481TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4481TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4481TR by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: