Part Details for 1N4479D by Microsemi Corporation
Overview of 1N4479D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4479D
1N4479D CAD Models
1N4479D Part Data Attributes:
|
1N4479D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4479D
Microsemi Corporation
Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 6.5 mA |
Alternate Parts for 1N4479D
This table gives cross-reference parts and alternative options found for 1N4479D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4479D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4479C | Zener Diode, 39V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4479D vs JANTXV1N4479C |
1N4479USE3 | Zener Diode, 39V V(Z), 5%, 1.5W | Microsemi Corporation | 1N4479D vs 1N4479USE3 |
1N4479 | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4479D vs 1N4479 |
JANS1N4479 | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4479D vs JANS1N4479 |
JAN1N4479C | Zener Diode, 39V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4479D vs JAN1N4479C |
1N4479 | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4479D vs 1N4479 |
JANTXV1N4479DUS | Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4479D vs JANTXV1N4479DUS |
1N4479US | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4479D vs 1N4479US |
1N4479 | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4479D vs 1N4479 |
JAN1N4479 | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4479D vs JAN1N4479 |