There are no models available for this part yet.
Overview of 1N4477US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N4477US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK0880
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N4477US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $10.0000 | Buy Now | |
DISTI #
150-1N4477US/TRCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
158 In Stock |
|
$9.9900 / $10.7700 | Buy Now | |
DISTI #
1N4477US/TR
|
Avnet Americas | Diode Zener Single 33V 5% 1.5W 2-Pin MELF T/R - Tape and Reel (Alt: 1N4477US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$9.6100 / $10.7700 | Buy Now | |
DISTI #
579-1N4477US/TR
|
Mouser Electronics | Zener Diodes 33V 25 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$10.0000 / $10.7700 | Order Now | |
DISTI #
1N4477US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-01-19 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$9.0700 / $10.7700 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.9900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1600 / $9.8400 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.3800 / $11.3100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.1600 / $9.8400 | Buy Now |
CAD Models for 1N4477US/TR by Microchip Technology Inc
Part Data Attributes for 1N4477US/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Voltage-Nom
|
33 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
7.5 mA
|