Part Details for 1N4466 by Semtech Corporation
Overview of 1N4466 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4466
|
Avnet Americas | Diode Zener Single 11V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: 1N4466) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V37:1799_07331211
|
Arrow Electronics | Diode Zener Single 11V 5% 1500mW 2-Pin Case G-99 Bulk/T/R Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1242 | Americas - 27 |
|
$7.7880 | Buy Now |
DISTI #
25918947
|
Verical | Diode Zener Single 11V 5% 1500mW 2-Pin Case G-99 Bulk/T/R Min Qty: 27 Package Multiple: 1 Date Code: 1242 | Americas - 27 |
|
$7.7880 | Buy Now |
Part Details for 1N4466
1N4466 CAD Models
1N4466 Part Data Attributes
|
1N4466
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4466
Semtech Corporation
Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G99, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
kg CO2e/kg | 8.7 | |
Average Weight (mg) | 283 | |
CO2e (mg) | 2462.1 | |
Samacsys Manufacturer | SEMTECH | |
Samacsys Modified On | 2018-11-01 07:42:22 | |
Category CO2 Kg | 8.7 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for 1N4466
This table gives cross-reference parts and alternative options found for 1N4466. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4466, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4466DE3 | Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4466 vs 1N4466DE3 |
JAN1N4466US | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4466 vs JAN1N4466US |
JAN1N4466US | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4466 vs JAN1N4466US |
1N4466US | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4466 vs 1N4466US |
JANTXV1N4466 | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | 1N4466 vs JANTXV1N4466 |
JANS1N4466 | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4466 vs JANS1N4466 |
JAN1N4466DUS | Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4466 vs JAN1N4466DUS |
JANS1N4466US | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4466 vs JANS1N4466US |
JAN1N4466D | Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4466 vs JAN1N4466D |
JANTXV1N4466C | Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4466 vs JANTXV1N4466C |