1N4448W-E3-18
Description: Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2

Overview of 1N4448W-E3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N4448W-E3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 12X6457
Newark Diode, Small Signal, 0.15A, 100V, Sod123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Vishay 1N4448W-E3-18 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.0520
$0.0520 Buy Now
DISTI # 12X6458
Newark Diode, Small Signal, 0.15A, 100V, Sod123, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Vishay 1N4448W-E3-18 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0420
  • 20,000 $0.0350
  • 30,000 $0.0290
$0.0290 / $0.0420 Buy Now
DISTI # 1N4448W-E3-18
Avnet Americas Diode Small Signal Switching 100V 150mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4448W-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0227
$0.0227 Buy Now
DISTI # 78-1N4448W-E3-18
Mouser Electronics Small Signal Switching Diodes 100 Volt 500mA 4ns RoHS: Compliant 39262
  • 1 $0.1800
  • 10 $0.1220
  • 100 $0.0500
  • 1,000 $0.0300
  • 2,500 $0.0280
  • 10,000 $0.0270
  • 20,000 $0.0250
$0.0250 / $0.1800 Buy Now
DISTI # 1N4448W-E3-18
TTI Small Signal Switching Diodes 100 Volt 500mA 4ns RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0261
  • 20,000 $0.0249
  • 250,000 $0.0238
$0.0238 / $0.0261 Buy Now
DISTI # 1N4448W-E3-18
EBV Elektronik Diode Small Signal Switching 100V 150mA 2-Pin SOD-123 T/R (Alt: 1N4448W-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 1N4448W-E3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4448W-E3-18 by Vishay Intertechnologies

1N4448W-E3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.72 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.5 W
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. 1N4448W-E3-18
    Vishay Intertechnologies
    Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for 1N4448W-E3-18

This table gives cross-reference parts and alternative options found for 1N4448W-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448W-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4448W-7 Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Diodes Incorporated 1N4448W-E3-18 vs 1N4448W-7
1N4448W-V-GS08 Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4448W-E3-18 vs 1N4448W-V-GS08
1N4448W Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4448W-E3-18 vs 1N4448W
1N4448W-T1 Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4448W-E3-18 vs 1N4448W-T1
1N4448WT Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4448W-E3-18 vs 1N4448WT
1N4448W Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4448W-E3-18 vs 1N4448W
1N4448W-T Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4448W-E3-18 vs 1N4448W-T
1N4448W-HE3-18 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4448W-E3-18 vs 1N4448W-HE3-18
1N4448W-G3-18 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies 1N4448W-E3-18 vs 1N4448W-G3-18
1N4448W-G3-08 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies 1N4448W-E3-18 vs 1N4448W-G3-08
Part Number Description Manufacturer Compare
1N4448WS-FL-H Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd 1N4448W-E3-18 vs 1N4448WS-FL-H
1N4448WS Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1N4448W-E3-18 vs 1N4448WS
933834760135 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon Nexperia 1N4448W-E3-18 vs 933834760135
LS4448 Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, QUADROMELF-2 PanJit Semiconductor 1N4448W-E3-18 vs LS4448
LL4448 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MINIMELF-2 Lite-On Semiconductor Corporation 1N4448W-E3-18 vs LL4448
1N4448W-H Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-123F, 2 PIN Formosa Microsemi Co Ltd 1N4448W-E3-18 vs 1N4448W-H
LL4448 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon TDK Micronas GmbH 1N4448W-E3-18 vs LL4448
1N4448W Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4448W-E3-18 vs 1N4448W
1N4448W-V-GS08 Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4448W-E3-18 vs 1N4448W-V-GS08
CLL4448TR13 Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp 1N4448W-E3-18 vs CLL4448TR13

Related Parts for 1N4448W-E3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4448W-E3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4448W-E3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1N4448W-E3-18 would you like to use for your alert(s)?
  • Please alert me when 1N4448W-E3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4448W-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4448W-E3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4448W-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4448W-E3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4448W-E3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: