Part Details for 1N4448W-AQ by Diotec Semiconductor AG
Overview of 1N4448W-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4448W-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4448W-AQCT-ND
|
DigiKey | DIODE GEN PURP 75V 0.15A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
3000 In Stock |
|
$0.0117 / $0.1300 | Buy Now |
DISTI #
637-1N4448W-AQ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-123F, 100V, 0.15A, 150C, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0170 / $0.1000 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-123F - 100V - 100V - 0.15A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0108 / $0.0162 | Buy Now |
DISTI #
1N4448W-AQ-DIO
|
TME | Diode: switching, SMD, 100V, 300mA, 4ns, SOD123F, Ufmax: 1.25V, 400mW Min Qty: 25 | 1075 |
|
$0.0130 / $0.0373 | Buy Now |
Part Details for 1N4448W-AQ
1N4448W-AQ CAD Models
1N4448W-AQ Part Data Attributes:
|
1N4448W-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4448W-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2019-09-25 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4448W-AQ
This table gives cross-reference parts and alternative options found for 1N4448W-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448W-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148W-XX-TR30 | Rectifier Diode, | Taitron Components Inc | 1N4448W-AQ vs 1N4148W-XX-TR30 |
1N4148W-XX-RG30 | Rectifier Diode, | Taitron Components Inc | 1N4448W-AQ vs 1N4148W-XX-RG30 |
1N4148W-AQ | Rectifier Diode, | Continental Device India Ltd | 1N4448W-AQ vs 1N4148W-AQ |
1N4448W-XX-TR30 | Rectifier Diode, | Taitron Components Inc | 1N4448W-AQ vs 1N4448W-XX-TR30 |
1N4148W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4448W-AQ vs 1N4148W_R1_10001 |
MMBD4448_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | 1N4448W-AQ vs MMBD4448_R1_10001 |
1N4148DF | Rectifier Diode, | Rectron Semiconductor | 1N4448W-AQ vs 1N4148DF |
1N4448W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4448W-AQ vs 1N4448W_R1_10001 |
1N4448W | Rectifier Diode, | Continental Device India Ltd | 1N4448W-AQ vs 1N4448W |
1N4448W-XX-RG30 | Rectifier Diode, | Taitron Components Inc | 1N4448W-AQ vs 1N4448W-XX-RG30 |