Part Details for 1N4448S by Tak Cheong Electronics (Holdings) Co Ltd
Overview of 1N4448S by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4448S
1N4448S CAD Models
1N4448S Part Data Attributes
|
1N4448S
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4448S
Tak Cheong Electronics (Holdings) Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4448S
This table gives cross-reference parts and alternative options found for 1N4448S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454VM | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | 1N4448S vs 1N4454VM |
1N4148S | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4448S vs 1N4148S |
1N4454FV | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | 1N4448S vs 1N4454FV |
1N3606HJ | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | 1N4448S vs 1N3606HJ |
MCL4151-TR3 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Vishay Intertechnologies | 1N4448S vs MCL4151-TR3 |
1N4454HJ | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | 1N4448S vs 1N4454HJ |
1N4454HA | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | 1N4448S vs 1N4454HA |
1N4454HG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | 1N4448S vs 1N4454HG |
1N3606HO | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | 1N4448S vs 1N3606HO |
1N4454VC | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | ROHM Semiconductor | 1N4448S vs 1N4454VC |