Part Details for 1N4448/TR by Microchip Technology Inc
Overview of 1N4448/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4448/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8223
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4448/TR RoHS: Compliant Min Qty: 685 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
150-1N4448/TR-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO35 Min Qty: 685 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2100 | Buy Now |
DISTI #
1N4448/TR
|
Avnet Americas | Diode Small Signal Switching 100V 200mA 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4448/TR) RoHS: Not Compliant Min Qty: 685 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.1400 / $1.2800 | Buy Now |
DISTI #
494-1N4448/TR
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode | 0 |
|
$1.2100 / $1.2800 | Order Now |
DISTI #
1N4448/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.2100 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 271 Package Multiple: 1 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
1N4448/TR
|
EBV Elektronik | Diode Small Signal Switching 100V 200mA 2-Pin DO-35 T/R (Alt: 1N4448/TR) RoHS: Compliant Min Qty: 685 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1000 / $1.2100 | Buy Now |
Part Details for 1N4448/TR
1N4448/TR CAD Models
1N4448/TR Part Data Attributes
|
1N4448/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4448/TR
Microchip Technology Inc
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Diode Type | RECTIFIER DIODE |