Part Details for 1N4372 by Microchip Technology Inc
Overview of 1N4372 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8213
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4372 RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $2.6700 | Buy Now |
DISTI #
1N4372
|
Avnet Americas | Zener Diode 3V 500mW 2-Pin DO-35 - Bulk (Alt: 1N4372) RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 / $2.8900 | Buy Now |
DISTI #
1N4372/TR
|
Avnet Americas | Zener Diode 3V 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N4372/TR) RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Container: Reel | 0 |
|
$2.7500 / $3.0700 | Buy Now |
DISTI #
E54:1762_01598563
|
Arrow Electronics | Diode Zener Single 3V 10% 500mW 2-Pin DO-35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Europe - 1 |
|
$2.3520 / $2.4560 | Buy Now |
DISTI #
1N4372
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8200 / $4.0800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 121 Package Multiple: 1 | 0 |
|
$2.5100 / $3.0300 | Buy Now |
|
ES Components | Microsemi/CDI 1N4372 UNINSPECTED BARE DIE | 3700 in Stock |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8200 / $4.0800 | Buy Now |
Part Details for 1N4372
1N4372 CAD Models
1N4372 Part Data Attributes
|
1N4372
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4372
Microchip Technology Inc
Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N4372
This table gives cross-reference parts and alternative options found for 1N4372. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4372, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4372C-1 | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4372 vs JANTX1N4372C-1 |
JAN1N4372A-1 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4372 vs JAN1N4372A-1 |
JANTXV1N4372C-1 | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4372 vs JANTXV1N4372C-1 |
JAN1N4372C-1 | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4372 vs JAN1N4372C-1 |
JANTXV1N4372A-1 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4372 vs JANTXV1N4372A-1 |
JANTXV1N4372D-1 | Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4372 vs JANTXV1N4372D-1 |