1N4371A
Description: ZENER DIODE,SINGLE, TWO TERMINAL,2.7V V(Z),5%,DO-7

Overview of 1N4371A by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4371A by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4371A by STMicroelectronics

1N4371A
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.4 W
Reference Voltage-Nom
2.7 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N4371A
    STMicroelectronics
    ZENER DIODE,SINGLE, TWO TERMINAL,2.7V V(Z),5%,DO-7
    VS

Alternate Parts for 1N4371A

This table gives cross-reference parts and alternative options found for 1N4371A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4371A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4371C Zener Diode, 2.7V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4371A vs JANTX1N4371C
1N4371 Zener Diode, 2.7V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Semitronics Corp 1N4371A vs 1N4371
1N4371C-1E3TR Zener Diode, 2.7V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4371A vs 1N4371C-1E3TR
1N4371C-1 Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4371A vs 1N4371C-1
JAN1N4371D Zener Diode, 2.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N4371A vs JAN1N4371D
JAN1N4371D Zener Diode, 2.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4371A vs JAN1N4371D
JANTXV1N4371C-1 Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4371A vs JANTXV1N4371C-1
JANTXV1N4371 Zener Diode, 2.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N4371A vs JANTXV1N4371
JANTX1N4371C-1 Zener Diode, 2.7V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, Compensated Devices Inc 1N4371A vs JANTX1N4371C-1
1N4371 Zener Diode, 2.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N4371A vs 1N4371
Part Number Description Manufacturer Compare
1N4371A-1 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4371A vs 1N4371A-1
JAN1N4371A-1 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4371A vs JAN1N4371A-1
1N4371A Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N4371A vs 1N4371A
1N4371A Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 VPT Components 1N4371A vs 1N4371A
1N4371D-1E3TR Zener Diode, 2.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4371A vs 1N4371D-1E3TR
JANTXV1N4371 Zener Diode, 2.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4371A vs JANTXV1N4371
JAN1N4371 Zener Diode, 2.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N4371A vs JAN1N4371
1N4371C-1 Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4371A vs 1N4371C-1
1N4371A Zener Diode, 2.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N4371A vs 1N4371A
JANTX1N4371D-1 Zener Diode, 2.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4371A vs JANTX1N4371D-1

Related Parts for 1N4371A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4371A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4371A by STMicroelectronics

Select Manufacturer
Which Manufacturer of 1N4371A would you like to use for your alert(s)?
  • Please alert me when 1N4371A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4371A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4371A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4371A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4371A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4371A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: