Part Details for 1N4370-1 by Cobham PLC
Overview of 1N4370-1 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4370-1
1N4370-1 CAD Models
1N4370-1 Part Data Attributes:
|
1N4370-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N4370-1
Cobham PLC
Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N4370-1
This table gives cross-reference parts and alternative options found for 1N4370-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4370-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4370 | Zener Diode, 2.4V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4370-1 vs JANTX1N4370 |
JAN1N4370-1 | Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4370-1 vs JAN1N4370-1 |
JANTXV1N4370 | Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | 1N4370-1 vs JANTXV1N4370 |
1N4370 | Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | 1N4370-1 vs 1N4370 |
JANTX1N4370 | Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | 1N4370-1 vs JANTX1N4370 |
JANTX1N4370-1 | Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4370-1 vs JANTX1N4370-1 |
1N4370 | Zener Diode, 2.4V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N4370-1 vs 1N4370 |
1N4370E3(DO7) | Zener Diode, 2.4V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Microsemi Corporation | 1N4370-1 vs 1N4370E3(DO7) |
1N4370D7 | Zener Diode, 2.4V V(Z), 10%, 0.4W, Silicon, Unidirectional | Microsemi Corporation | 1N4370-1 vs 1N4370D7 |
1N4370E3/TR | Zener Diode, 2.4V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N4370-1 vs 1N4370E3/TR |